Part Details for TV50C181JB-G by Comchip Technology Corporation Ltd
Overview of TV50C181JB-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TV50C181JB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV50C181JB-G-ND
|
DigiKey | TVS DIODE 180VWM 291.6VC DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9525 / $1.0236 | Buy Now |
DISTI #
750-TV50C181JB-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE TVS 180VWM 291.6VC DO214AB SMC RoHS: Compliant | 0 |
|
$1.0000 / $1.0200 | Order Now |
|
NAC | TVS DIODE 180VWM 291.6VC DO214AB SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0400 / $2.5400 | Buy Now |
Part Details for TV50C181JB-G
TV50C181JB-G CAD Models
TV50C181JB-G Part Data Attributes
|
TV50C181JB-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TV50C181JB-G
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 220 V | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 210 V | |
Clamping Voltage-Max | 291.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 180 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 180 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |