-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTSC/PAL/SECAM 4x10-bit digital video decoder with macrovision detection, YPbPR/RBG inputs 80-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TVP5146PFP-ND
|
DigiKey | IC DIGITAL VIDEO DECODER 80HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23585 In Stock |
|
$6.9400 | Buy Now |
DISTI #
296-16649-ND
|
DigiKey | IC DIGITAL VIDEO DECODER 80HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
91 In Stock |
|
$6.5489 / $11.5500 | Buy Now |
DISTI #
595-TVP5146PFP
|
Mouser Electronics | Video ICs 10B High Qual S-Chip Dig Vid Decoder RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | COLOR SIGNAL DECODER, 80 Pin Plastic QFP | 23 |
|
$6.6938 / $13.3875 | Buy Now |
|
Quest Components | COLOR SIGNAL DECODER, 80 Pin Plastic QFP | 16 |
|
$8.2460 / $12.3690 | Buy Now |
|
Quest Components | COLOR SIGNAL DECODER, 80 Pin Plastic QFP | 32 |
|
$8.2556 / $13.3875 | Buy Now |
|
Quest Components | COLOR SIGNAL DECODER, 80 Pin Plastic QFP | 3 |
|
$9.8175 / $13.3875 | Buy Now |
|
Quest Components | COLOR SIGNAL DECODER, 80 Pin Plastic QFP | 44 |
|
$9.0650 / $14.7000 | Buy Now |
|
Rochester Electronics | TVP5146 NTSC/PAL/SECAM 4x10-Bit Digital Video Decoder With Macrovision Detection, YPbPR/RBG Inputs RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 23585 |
|
$5.9500 / $7.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVP5146PFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5146PFP
Texas Instruments
NTSC/PAL/SECAM 4x10-bit digital video decoder with macrovision detection, YPbPR/RBG inputs 80-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | RGB; R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL;NTSC;SECAM | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for TVP5146PFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5146PFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP5146PFPR | NTSC/PAL/SECAM 4x10-bit digital video decoder with macrovision detection, YPbPR/RBG inputs 80-HTQFP 0 to 70 | Texas Instruments | TVP5146PFP vs TVP5146PFPR |
TVP5146PFPRG4 | COLOR SIGNAL DECODER, PQFP80, PLASTIC, HTQFP-80 | Texas Instruments | TVP5146PFP vs TVP5146PFPRG4 |
TVP5146PFPG4 | COLOR SIGNAL DECODER, PQFP80, GREEN, PLASTIC, HTQFP-80 | Texas Instruments | TVP5146PFP vs TVP5146PFPG4 |