Part Details for TVP5146PFPR by Texas Instruments
Overview of TVP5146PFPR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP5146PFPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TVP5146PFPR-ND
|
DigiKey | IC VIDEO DECODER 10BIT 80TQFP Min Qty: 53 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9377 In Stock |
|
$5.7000 | Buy Now |
DISTI #
296-37656-2-ND
|
DigiKey | IC VIDEO DECODER 10BIT 80TQFP Min Qty: 53 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.3804 | Buy Now |
DISTI #
595-TVP5146PFPR
|
Mouser Electronics | Video ICs NTSC/PAL/SECAM 4x10B Dig Vid Dec RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TVP5146 NTSC/PAL/SECAM 4x10-Bit Digital Video Decoder With Macrovision Detection, YPbPR/RBG Inputs RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9377 |
|
$4.8900 / $5.7500 | Buy Now |
Part Details for TVP5146PFPR
TVP5146PFPR CAD Models
TVP5146PFPR Part Data Attributes
|
TVP5146PFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5146PFPR
Texas Instruments
NTSC/PAL/SECAM 4x10-bit digital video decoder with macrovision detection, YPbPR/RBG inputs 80-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | RGB; R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL;NTSC;SECAM | |
Width | 12 mm |
Alternate Parts for TVP5146PFPR
This table gives cross-reference parts and alternative options found for TVP5146PFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5146PFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP5146PFPRG4 | COLOR SIGNAL DECODER, PQFP80, PLASTIC, HTQFP-80 | Texas Instruments | TVP5146PFPR vs TVP5146PFPRG4 |
TVP5146PFPG4 | COLOR SIGNAL DECODER, PQFP80, GREEN, PLASTIC, HTQFP-80 | Texas Instruments | TVP5146PFPR vs TVP5146PFPG4 |