-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TVP5150APBS-ND
|
DigiKey | IC NTSC/PAL/SECAM DECODER 32TQFP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
19303 In Stock |
|
$13.4400 | Buy Now |
DISTI #
296-16650-ND
|
DigiKey | IC NTSC/PAL/SECAM DECODER 32TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
9 In Stock |
|
$13.6228 / $19.7300 | Buy Now |
DISTI #
595-TVP5150APBS
|
Mouser Electronics | Video ICs Ultralo Pwr NTSC/PAL SECAM Vid Decoder RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | COLOR SIGNAL DECODER, PQFP32 | 5 |
|
$12.9713 / $17.2950 | Buy Now |
|
Rochester Electronics | TVP5150A Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 19303 |
|
$11.5300 / $13.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVP5150APBS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5150APBS
Texas Instruments
Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Video Standard | PAL;NTSC;SECAM | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TVP5150APBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5150APBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP5146PFPRG4 | COLOR SIGNAL DECODER, PQFP80, PLASTIC, HTQFP-80 | Texas Instruments | TVP5150APBS vs TVP5146PFPRG4 |
TVP5150AM1ZQCR | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 48-BGA MICROSTAR JUNIOR 0 to 70 | Texas Instruments | TVP5150APBS vs TVP5150AM1ZQCR |
TVP5150AM1ZQC | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 48-BGA MICROSTAR JUNIOR 0 to 70 | Texas Instruments | TVP5150APBS vs TVP5150AM1ZQC |
TVP5150AM1PBSRG4 | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150APBS vs TVP5150AM1PBSRG4 |
TVP5146PFPR | NTSC/PAL/SECAM 4x10-bit digital video decoder with macrovision detection, YPbPR/RBG inputs 80-HTQFP 0 to 70 | Texas Instruments | TVP5150APBS vs TVP5146PFPR |
TVP5146PFPG4 | COLOR SIGNAL DECODER, PQFP80, GREEN, PLASTIC, HTQFP-80 | Texas Instruments | TVP5150APBS vs TVP5146PFPG4 |
TVP5150AM1IPBS | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | Texas Instruments | TVP5150APBS vs TVP5150AM1IPBS |
TVP5150AM1IPBSRG4 | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | Texas Instruments | TVP5150APBS vs TVP5150AM1IPBSRG4 |
TVP5150AM1IPBSQ1 | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | Texas Instruments | TVP5150APBS vs TVP5150AM1IPBSQ1 |
TVP5150AM1IPBSRQ1 | COLOR SIGNAL DECODER, PQFP32, PLASTIC, TQFP-32 | Texas Instruments | TVP5150APBS vs TVP5150AM1IPBSRQ1 |