-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22V flat-clamp surge protection device 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52187-1-ND
|
DigiKey | UNIDIR PRECISION SURGE DIODE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16182 In Stock |
|
$0.1313 / $0.7400 | Buy Now |
DISTI #
595-TVS2200DRVR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22V flat-clamp surge protection device 6-WSON -40 to 125 RoHS: Compliant | 16636 |
|
$0.1300 / $0.4600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Ameya Holding Limited | 15000 |
|
RFQ | ||
|
LCSC | WSON-6-EP(2x2) ESD and Surge Protection (TVS/ESD) ROHS | 2708 |
|
$0.1431 / $0.2965 | Buy Now |
|
Win Source Electronics | UNIDIR PRECISION SURGE DIODE | 88800 |
|
$0.1270 / $0.1910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVS2200DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVS2200DRVR
Texas Instruments
22V flat-clamp surge protection device 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-22 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 27.6 V | |
Breakdown Voltage-Min | 24.6 V | |
Breakdown Voltage-Nom | 25.9 V | |
Clamping Voltage-Max | 27.75 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.062 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |