Part Details for TVS2HWA80X by Square D by Schneider Electric
Overview of TVS2HWA80X by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS2HWA80X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6054
|
Newark | Mains Surge Protector, 150Vac, Panel, Suppressor Type:Mains Surge Protector, No. Of Poles:4 Pole, Spd Type:Type 2, Peak Surge Current:80Ka, Continuing Operating Voltage Max:150Vac, Suppressor Mounting:Panel, Product Range:Hwa Series Rohs Compliant: Yes |Square D By Schneider Electric TVS2HWA80X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70276252
|
RS | 3 Phase Surge Suppressor Unit, 80kA, 208Y/120 V, Flange Mount | Square D TVS2HWA80X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$674.4000 | Buy Now |