There are no models available for this part yet.
Overview of TVS305E3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TVS305E3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ0817
|
Newark | Uni-Directional Tvs A-Body Rohs Compliant: Yes |Microchip TVS305E3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 / $11.0900 | Buy Now | |
DISTI #
150-TVS305E3/TR-ND
|
DigiKey | TVS DIODE 5VWM 8.7VC A AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0900 | Buy Now | |
DISTI #
494-TVS305E3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$11.0900 | Order Now | |
DISTI #
TVS305E3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.9400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1700 / $10.9200 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.4100 / $12.5600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.1700 / $10.9200 | Buy Now |
CAD Models for TVS305E3/TR by Microchip Technology Inc
Part Data Attributes for TVS305E3/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, MINIATURE, GLASS, A PACKAGE-2
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Microchip
|
Breakdown Voltage-Min
|
6 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
150 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|