Part Details for TVS312SM/TR by Microchip Technology Inc
Overview of TVS312SM/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS312SM/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9376
|
Newark | Uni-Directional Tvs A-Body Sq. Melf Rohs Compliant: Yes |Microchip TVS312SM/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.9100 / $13.4200 | Buy Now |
DISTI #
150-TVS312SM/TR-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4200 | Buy Now |
DISTI #
579-TVS312SM/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS | 0 |
|
$13.4200 | Order Now |
DISTI #
TVS312SM/TR
|
Microchip Technology Inc | Uni-Directional TVS _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.8100 / $26.8300 | Buy Now | |
|
NAC | Uni-Directional TVS, A-Body Sq. Melf RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.5900 / $14.7400 | Buy Now |
|
Master Electronics | 0 |
|
$12.8100 / $26.8300 | Buy Now |
Part Details for TVS312SM/TR
TVS312SM/TR CAD Models
TVS312SM/TR Part Data Attributes
|
TVS312SM/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TVS312SM/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |