Diodes
TVS3300YZFR
Texas Instruments
Description: 33V flat-clamp surge protection device 4-DSBGA -40 to 125

Overview of TVS3300YZFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TVS3300YZFR Texas Instruments 33V Flat-Clamp Surge Protection Device 4-DSBGA -40 to 125

Price & Stock for TVS3300YZFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47566-1-ND
DigiKey 33V PRECISION SURGE PROTECTION C Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7979
In Stock
  • 1 $0.8600
  • 10 $0.5370
  • 100 $0.3484
  • 500 $0.2670
  • 1,000 $0.2407
  • 3,000 $0.2073
  • 6,000 $0.1905
  • 9,000 $0.1819
  • 15,000 $0.1722
  • 21,000 $0.1665
  • 30,000 $0.1643
$0.1643 / $0.8600 Buy Now
DISTI # 595-TVS3300YZFR
Mouser Electronics ESD Protection Diodes / TVS Diodes 33V flat-clamp surge protection device 4-DSBGA -40 to 125 RoHS: Compliant 0
  • 1 $0.5200
  • 10 $0.4480
  • 100 $0.3190
  • 500 $0.2540
  • 1,000 $0.2110
  • 3,000 $0.1850
  • 9,000 $0.1700
  • 24,000 $0.1660
$0.1660 / $0.5200 Order Now
DISTI # C1S746204878268
Chip1Stop TVS RoHS: Compliant 2260
  • 10 $0.3030
  • 25 $0.2790
  • 100 $0.1910
$0.1910 / $0.3030 Buy Now
LCSC 1 Surface Mount DSBGA-4 Surge Protection Devices (SPDs) ROHS 101
  • 5 $0.1441
  • 50 $0.1407
  • 150 $0.1384
  • 500 $0.1361
$0.1361 / $0.1441 Buy Now

CAD Models for TVS3300YZFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TVS3300YZFR by Texas Instruments

TVS3300YZFR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
S-PBGA-B4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-03-27
Samacsys Manufacturer
Texas Instruments
Breakdown Voltage-Max
39 V
Breakdown Voltage-Min
34 V
Clamping Voltage-Max
38 V
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
S-PBGA-B4
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-4, 4-5; IEC-61643-321
Rep Pk Reverse Voltage-Max
33 V
Reverse Current-Max
0.15 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. TVS3300YZFR
    Texas Instruments
    33V flat-clamp surge protection device 4-DSBGA -40 to 125
    VS

Related Parts for TVS3300YZFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS3300YZFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS3300YZFR by Texas Instruments

Select Manufacturer
Which Manufacturer of TVS3300YZFR would you like to use for your alert(s)?
  • Please alert me when TVS3300YZFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVS3300YZFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS3300YZFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVS3300YZFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS3300YZFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS3300YZFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: