Part Details for TVS430SM by Microchip Technology Inc
Overview of TVS430SM by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS430SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9380
|
Newark | Uni-Directional Tvs A-Body Sq. Melf Rohs Compliant: Yes |Microchip TVS430SM Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $13.2500 | Buy Now |
DISTI #
TVS430SM
|
Avnet Americas | Diode TVS Single Uni-Directional 300V 150W 2-Pin - Bulk (Alt: TVS430SM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7400 / $14.2700 | Buy Now |
DISTI #
TVS430SM
|
Microchip Technology Inc | Uni-Directional TVS _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6500 / $26.4900 | Buy Now |
|
NAC | Uni-Directional TVS, A-Body Sq. Melf RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.4300 / $14.5600 | Buy Now |
DISTI #
TVS430SM
|
EBV Elektronik | Diode TVS Single Uni-Directional 300V 150W 2-Pin (Alt: TVS430SM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6500 / $26.4900 | Buy Now |