There are no models available for this part yet.
Overview of TWA422CC01 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TWA422CC01 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM8377
|
Newark | Rf Antenna, 5.15 To 5.85Ghz, 5.72Dbi Rohs Compliant: Yes |Pulse Electronics TWA422CC01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.4500 / $2.4300 | Buy Now | |
DISTI #
553-TWA422CC01-ND
|
DigiKey | ANT WIFI 2.4-2.5GHZ/5.15-5.85GHZ Min Qty: 1 Lead time: 6 Weeks Container: Bag |
999 In Stock |
|
$1.0449 / $2.3700 | Buy Now | |
DISTI #
TWA422CC01
|
Avnet Americas | Metal Surface Mount WiFi Antenna 2.4 to 2.5 GHz/5.15 to 5.85GHz - Bag (Alt: TWA422CC01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$951.5963 / $1,153.9100 | Buy Now | |
DISTI #
673-TWA422CC01
|
Mouser Electronics | Antennas 2.4 to 2.5 GHz/5.15 to 5.85GHz FPCB with adhesive WiFi Metal Surface Mount RoHS: Compliant | 1991 |
|
$1.0300 / $2.3400 | Buy Now | |
Onlinecomponents.com | Metal Surface Mount WiFi Antenna - 2.4 to 2.5 GHz/5.15 to 5.85GHz RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now | ||
DISTI #
82750127
|
Verical | WiFi Omni Directional antenna Min Qty: 6 Package Multiple: 1 Date Code: 2427 | Americas - 1000 |
|
$1.2527 / $1.5905 | Buy Now | |
DISTI #
TWA422CC01
|
TTI | Antennas 2.4 to 2.5 GHz/5.15 to 5.85GHz FPCB with adhesive WiFi Metal Surface Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$1.0200 / $1.1400 | Buy Now | |
DISTI #
C1S612300840329
|
Chip1Stop | Unclassified | 1000 |
|
$1.2527 / $1.2905 | Buy Now |