Part Details for TWAA127K025SBSZ0000 by Kyocera AVX Components
Overview of TWAA127K025SBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAA127K025SBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8925
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWAA127K025SBSZ0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8400 / $60.0300 | Buy Now |
DISTI #
478-TWAA127K025SBSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.9930 | Buy Now |
DISTI #
TWAA127K025SBSZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: TWAA127K025SBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$71.6333 | Buy Now |
DISTI #
581-TWAA127K025SBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$58.9900 / $59.0000 | Order Now |
DISTI #
73984445
|
RS | Wet Tantalum,120 uF,25 V | AVX TWAA127K025SBSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1000 / $79.0000 | RFQ |
Part Details for TWAA127K025SBSZ0000
TWAA127K025SBSZ0000 CAD Models
TWAA127K025SBSZ0000 Part Data Attributes
|
TWAA127K025SBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAA127K025SBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 487.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAA127K025SBSZ0000
This table gives cross-reference parts and alternative options found for TWAA127K025SBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAA127K025SBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA127K025SBEZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAA127K025SBSZ0000 vs TWAA127K025SBEZ0700 |
13017-01KS | Tantalum Capacitor, | Kyocera AVX Components | TWAA127K025SBSZ0000 vs 13017-01KS |
TWAA127K025CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA127K025SBSZ0000 vs TWAA127K025CTSZ00 |
TWAA127K025SBEZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAA127K025SBSZ0000 vs TWAA127K025SBEZ0000 |
TWAA127K025SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 120uF, | Kyocera AVX Components | TWAA127K025SBSZ0000 vs TWAA127K025SBLZ9000 |
93026-29KS | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA127K025SBSZ0000 vs 93026-29KS |
TWAA127K025SBLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 120uF, | Kyocera AVX Components | TWAA127K025SBSZ0000 vs TWAA127K025SBLZ0000 |
ST120-25T1KI | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAA127K025SBSZ0000 vs ST120-25T1KI |
TWAA127K025SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA127K025SBSZ0000 vs TWAA127K025SBDZ0000 |