There are no models available for this part yet.
Overview of TWAB107M060CBEZ0700 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWAB107M060CBEZ0700 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TWAB107M060CBEZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 6 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6917 | Buy Now | |
DISTI #
TWAB107M060CBEZ070
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT STANDARD (Alt: TWAB107M060CBEZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$86.5946 | Buy Now | |
DISTI #
581-TWAB107M060CBEZ7
|
Mouser Electronics | Tantalum Capacitors - Wet 60V 100uF Case T2/B ESR=2.5Ohms Axial RoHS: Compliant | 78 |
|
$52.3200 / $52.4900 | Buy Now | |
DISTI #
73979295
|
RS | Wet Tantalum,100 uF,60 V | AVX TWAB107M060CBEZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9500 / $95.5000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$63.6700 | Buy Now |
CAD Models for TWAB107M060CBEZ0700 by Kyocera AVX Components
Part Data Attributes for TWAB107M060CBEZ0700 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.14 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
2500 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0017 mA
|
Length
|
16.28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Ripple Current
|
429 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWAB107M060CBEZ0700
This table gives cross-reference parts and alternative options found for TWAB107M060CBEZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAB107M060CBEZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B107M060MSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWAB107M060CBEZ0700 vs T291B107M060MSC-0200 |
TWCB107M060CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 100uF, | Kyocera AVX Components | TWAB107M060CBEZ0700 vs TWCB107M060CCLZ000H |
M39006/21-0147 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAB107M060CBEZ0700 vs M39006/21-0147 |
135D107X0060F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWAB107M060CBEZ0700 vs 135D107X0060F0E3 |
TWCB107M060CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAB107M060CBEZ0700 vs TWCB107M060CLLZ070H |
T291B107M060RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWAB107M060CBEZ0700 vs T291B107M060RC-0100 |
T291B107M060PSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWAB107M060CBEZ0700 vs T291B107M060PSC-0200 |
M39006/31-0059 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF | Kyocera AVX Components | TWAB107M060CBEZ0700 vs M39006/31-0059 |
M39006/25-0235H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAB107M060CBEZ0700 vs M39006/25-0235H |
TWCB107M060SCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAB107M060CBEZ0700 vs TWCB107M060SCSZ070H |