There are no models available for this part yet.
Overview of TWAB686K100CBSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWAB686K100CBSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09P0452
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWAB686K100CBSZ0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4500 / $72.5700 | Buy Now | |
DISTI #
478-TWAB686K100CBSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3145 | Buy Now | |
DISTI #
TWAB686K100CBSZ000
|
Avnet Americas | Cap Tant Wet 68uF 100V 10% (7.14 X 16.28mm) Axial 2.1 Ohm 125?C Tray (Alt: TWAB686K100CBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 10 Factory Stock |
|
$86.5946 | Buy Now | |
DISTI #
581-TWAB686K100CBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet 68UF 100V 10% T2 RoHS: Compliant | 40 |
|
$68.2300 / $77.1600 | Buy Now | |
DISTI #
73984320
|
RS | Wet Tantalum,68 uF,100 V | AVX TWAB686K100CBSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$70.1300 / $77.9200 | RFQ |
CAD Models for TWAB686K100CBSZ0000 by Kyocera AVX Components
Part Data Attributes for TWAB686K100CBSZ0000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.14 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
2100 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.002 mA
|
Length
|
16.28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
643.5 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWAB686K100CBSZ0000
This table gives cross-reference parts and alternative options found for TWAB686K100CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAB686K100CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAB686K100CBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAB686K100CBSZ0000 vs TWAB686K100CBDZ0000 |
M39006/33-0054 | Tantalum Capacitor, | Vishay Intertechnologies | TWAB686K100CBSZ0000 vs M39006/33-0054 |