There are no models available for this part yet.
Overview of TWAD107K125SBEZ0700 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWAD107K125SBEZ0700 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TWAD107K125SBEZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 6 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.2767 | Buy Now | |
DISTI #
TWAD107K125SBEZ070
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT STANDARD (Alt: TWAD107K125SBEZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$78.4339 | Buy Now | |
DISTI #
581-TWAD107K125SBEZ7
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$68.3200 / $71.2000 | Order Now | |
DISTI #
73979263
|
RS | Wet Tantalum,100 uF,125 V | AVX TWAD107K125SBEZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$77.8500 / $86.5000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$56.1700 | Buy Now |
CAD Models for TWAD107K125SBEZ0700 by Kyocera AVX Components
Part Data Attributes for TWAD107K125SBEZ0700 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
10.31 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1800 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.003 mA
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
125 V
|
Ripple Current
|
819 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWAD107K125SBEZ0700
This table gives cross-reference parts and alternative options found for TWAD107K125SBEZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAD107K125SBEZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13017-28KS | Tantalum Capacitor, | Kyocera AVX Components | TWAD107K125SBEZ0700 vs 13017-28KS |
TWAD107K125SBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAD107K125SBEZ0700 vs TWAD107K125SBSZ0700 |
TWAD107K125SBEZ0000 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 100uF | Kyocera AVX Components | TWAD107K125SBEZ0700 vs TWAD107K125SBEZ0000 |
ST100-125T3KIE3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWAD107K125SBEZ0700 vs ST100-125T3KIE3 |
TWSD107K125SBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | TWAD107K125SBEZ0700 vs TWSD107K125SBLZ0000 |
TWSD107K125SBSZ0000 | Tantalum Capacitor, | Kyocera AVX Components | TWAD107K125SBEZ0700 vs TWSD107K125SBSZ0000 |
TWAD107K125SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAD107K125SBEZ0700 vs TWAD107K125SBDZ0000 |
TWAD107K125SBLZ0000 | Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | TWAD107K125SBEZ0700 vs TWAD107K125SBLZ0000 |
TWAD107K125SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | TWAD107K125SBEZ0700 vs TWAD107K125SBLZ9000 |