Part Details for TWAD826K125SBYZ0700 by Kyocera AVX Components
Overview of TWAD826K125SBYZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TWAD826K125SBYZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWAD826K125SBYZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 3 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.1100 | Buy Now |
DISTI #
TWAD826K125SBYZ070
|
Avnet Americas | Wet Electrolytic Tantalum Capacitor 82uF 125V 10% 2-Pin Axial Leaded (Alt: TWAD826K125SBYZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$178.6298 | Buy Now |
DISTI #
581-TWAD826K125Y700
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT HIGH TEMP RoHS: Compliant | 0 |
|
$147.1100 | Order Now |
DISTI #
73979244
|
RS | Wet Tantalum,82 uF,125 V | AVX TWAD826K125SBYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$175.3300 / $197.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 | 0 |
|
$127.9300 | Buy Now |
Part Details for TWAD826K125SBYZ0700
TWAD826K125SBYZ0700 CAD Models
TWAD826K125SBYZ0700 Part Data Attributes:
|
TWAD826K125SBYZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAD826K125SBYZ0700
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.012 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |