Part Details for TWAE227K075SBSZ0700 by Kyocera AVX Components
Overview of TWAE227K075SBSZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE227K075SBSZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWAE227K075SBSZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 14 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.3957 | Buy Now |
DISTI #
TWAE227K075SBSZ070
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT STANDARD (Alt: TWAE227K075SBSZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$98.8358 | Buy Now |
DISTI #
581-TWAE227K075SBSZ7
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$70.7200 / $79.8000 | Order Now |
DISTI #
73984232
|
RS | Wet Tantalum,220 uF,75 V | AVX TWAE227K075SBSZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$73.5800 / $81.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$72.6700 | Buy Now |
Part Details for TWAE227K075SBSZ0700
TWAE227K075SBSZ0700 CAD Models
TWAE227K075SBSZ0700 Part Data Attributes
|
TWAE227K075SBSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE227K075SBSZ0700
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |