TWAE227K075SBXZ0000
Kyocera AVX Components
Description: Tantalum Capacitor,

Overview of TWAE227K075SBXZ0000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for TWAE227K075SBXZ0000 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-TWAE227K075SBXZ0000-ND
DigiKey WET TANT CAP Min Qty: 5 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $89.8160
$89.8160 Buy Now
DISTI # TWAE227K075SBXZ000
Avnet Americas Wet Electrolytic Tantalum Capacitor 220uF 75V 10% 2-Pin Axial Leaded (Alt: TWAE227K075SBXZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days 0
  • 12 $59.4050
$59.4050 Buy Now
DISTI # 581-TWAE227K075SBXZ
Mouser Electronics Tantalum Capacitors - Wet WET TANT HIGH TEMP RoHS: Compliant 0
  • 14 $79.8000
  • 25 $77.0500
  • 50 $74.3000
  • 100 $70.7200
$70.7200 / $79.8000 Order Now
DISTI # 73979232
RS Wet Tantalum,220 uF,75 V | AVX TWAE227K075SBXZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 1 $109.0000
  • 5 $102.4600
  • 10 $97.0100
$97.0100 / $109.0000 RFQ

CAD Models for TWAE227K075SBXZ0000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWAE227K075SBXZ0000 by Kyocera AVX Components

TWAE227K075SBXZ0000
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
25 Weeks
Additional Feature
COTS, RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
10.31 mm
Dielectric Material
TANTALUM (WET)
ESR
1200 mΩ
JESD-609 Code
e0
Leakage Current
0.005 mA
Length
26.97 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
230 °C
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
75 V
Ripple Current
702 mA
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. TWAE227K075SBXZ0000
    Kyocera AVX Components
    Tantalum Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWAE227K075SBXZ0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWAE227K075SBXZ0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TWAE227K075SBXZ0000 would you like to use for your alert(s)?
  • Please alert me when TWAE227K075SBXZ0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWAE227K075SBXZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWAE227K075SBXZ0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWAE227K075SBXZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWAE227K075SBXZ0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWAE227K075SBXZ0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: