Part Details for TWAE227K075SBYZ0000 by Kyocera AVX Components
Overview of TWAE227K075SBYZ0000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TWAE227K075SBYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7570
|
Newark | Wet Tant High Temp Rohs Compliant: Yes |Kyocera Avx TWAE227K075SBYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.4400 / $179.0100 | Buy Now |
DISTI #
478-TWAE227K075SBYZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 2 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.3550 | Buy Now |
DISTI #
TWAE227K075SBYZ000
|
Avnet Americas | Cap Tant Wet 220uF 75V 10% (10.31 X 26.97mm) Axial 125?C Tray (Alt: TWAE227K075SBYZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$172.2825 | Buy Now |
DISTI #
581-TWAE227K075SBYZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT HIGH TEMP RoHS: Compliant | 0 |
|
$184.5200 / $190.3600 | Order Now |
DISTI #
73984231
|
RS | Wet Tantalum,220 uF,75 V | AVX TWAE227K075SBYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$258.1000 / $290.0000 | RFQ |
|
Future Electronics | TWA-Y Series 220 uF ±10 % 75 V Axial Wet Electrolytic Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 20 Lead time: 25 Weeks Container: Tray | 0Tray |
|
$168.9100 / $177.3500 | Buy Now |
Part Details for TWAE227K075SBYZ0000
TWAE227K075SBYZ0000 CAD Models
TWAE227K075SBYZ0000 Part Data Attributes
|
TWAE227K075SBYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE227K075SBYZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1200 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE227K075SBYZ0000
This table gives cross-reference parts and alternative options found for TWAE227K075SBYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE227K075SBYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D227X9075K6 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE227K075SBYZ0000 vs 135D227X9075K6 |