Part Details for TWAE227M075SBSZ0700 by Kyocera AVX Components
Overview of TWAE227M075SBSZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE227M075SBSZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWAE227M075SBSZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 14 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.3957 | Buy Now |
DISTI #
TWAE227M075SBSZ070
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT STANDARD (Alt: TWAE227M075SBSZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$98.8358 | Buy Now |
DISTI #
581-TWAE227M075SBSZ7
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$70.7200 / $79.8000 | Order Now |
DISTI #
73984226
|
RS | Wet Tantalum,220 uF,75 V | AVX TWAE227M075SBSZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0100 / $109.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$72.6700 | Buy Now |
Part Details for TWAE227M075SBSZ0700
TWAE227M075SBSZ0700 CAD Models
TWAE227M075SBSZ0700 Part Data Attributes
|
TWAE227M075SBSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE227M075SBSZ0700
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE227M075SBSZ0700
This table gives cross-reference parts and alternative options found for TWAE227M075SBSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE227M075SBSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D227X0075K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWAE227M075SBSZ0700 vs 135D227X0075K2E3 |
TWAE227M075SBSZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE227M075SBSZ0700 vs TWAE227M075SBSZ0000 |