Part Details for TWAE227M100CBDZ0000 by Kyocera AVX Components
Overview of TWAE227M100CBDZ0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE227M100CBDZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8967
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWAE227M100CBDZ0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1300 / $73.5800 | Buy Now |
DISTI #
478-TWAE227M100CBDZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.3960 | Buy Now |
DISTI #
TWAE227M100CBDZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: TWAE227M100CBDZ000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ |
Part Details for TWAE227M100CBDZ0000
TWAE227M100CBDZ0000 CAD Models
TWAE227M100CBDZ0000 Part Data Attributes
|
TWAE227M100CBDZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE227M100CBDZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1200 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TWAE227M100CBDZ0000
This table gives cross-reference parts and alternative options found for TWAE227M100CBDZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE227M100CBDZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/33-0059 | Tantalum Capacitor, Tantalum (wet), | Vishay Intertechnologies | TWAE227M100CBDZ0000 vs M39006/33-0059 |
93026-52MU | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE227M100CBDZ0000 vs 93026-52MU |