Part Details for TWAE477M100CBEZ0700 by Kyocera AVX Components
Overview of TWAE477M100CBEZ0700 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE477M100CBEZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7603
|
Newark | Wet Tant Standard Rohs Compliant: Yes |Kyocera Avx TWAE477M100CBEZ0700 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.5000 / $208.5000 | Buy Now |
DISTI #
478-9685-ND
|
DigiKey | CAP TANT 470UF 20% 100V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Tray |
106 In Stock |
|
$87.8506 / $101.1000 | Buy Now |
DISTI #
TWAE477M100CBEZ070
|
Avnet Americas | Cap Tant Wet 470uF 100V 20% (9.52 X 26.97mm) Axial 0.7 Ohm 125°C Tray (Alt: TWAE477M100CBEZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$122.7589 | Buy Now |
DISTI #
581-TWAE477M100CBEZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$190.8800 / $208.3000 | Order Now |
DISTI #
73979187
|
RS | Wet Tantalum,470 uF,100 V | AVX TWAE477M100CBEZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$200.2500 / $225.0000 | RFQ |
|
Future Electronics | TWA Series 470 uF ±20% 100 V Axial Wet Electrolytic Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Tray | 11Tray |
|
$120.3600 / $126.3700 | Buy Now |
Part Details for TWAE477M100CBEZ0700
TWAE477M100CBEZ0700 CAD Models
TWAE477M100CBEZ0700 Part Data Attributes
|
TWAE477M100CBEZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE477M100CBEZ0700
Kyocera AVX Components
Tantalum Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |