Part Details for TWAE667K075SBSZ0000 by Kyocera AVX Components
Overview of TWAE667K075SBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE667K075SBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9949
|
Newark | Wet Tant Standard Rohs Compliant: Yes |Kyocera Avx TWAE667K075SBSZ0000 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.9200 / $95.9000 | Buy Now |
DISTI #
478-TWAE667K075SBSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2 In Stock |
|
$69.9066 / $101.3400 | Buy Now |
DISTI #
TWAE667K075SBSZ000
|
Avnet Americas | Cap Tant Wet 660uF 75V 10% (10.31 X 26.97mm) Axial 125°C Tray (Alt: TWAE667K075SBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$81.6075 | Buy Now |
DISTI #
581-TWAE667K075SBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet 660UF 75V 10% T4 RoHS: Compliant | 0 |
|
$69.9000 / $94.6900 | Order Now |
DISTI #
73984172
|
RS | Wet Tantalum,660 uF,75 V | AVX TWAE667K075SBSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0100 / $109.0000 | RFQ |
Part Details for TWAE667K075SBSZ0000
TWAE667K075SBSZ0000 CAD Models
TWAE667K075SBSZ0000 Part Data Attributes
|
TWAE667K075SBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE667K075SBSZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 660 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE667K075SBSZ0000
This table gives cross-reference parts and alternative options found for TWAE667K075SBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE667K075SBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE667K075SBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE667K075SBSZ0000 vs TWAE667K075SBSZ0700 |