Part Details for TWCA276K060SCYZ0000 by Kyocera AVX Components
Overview of TWCA276K060SCYZ0000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCA276K060SCYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8770-ND
|
DigiKey | CAP TANT 27UF 10% 60V AXIAL Min Qty: 20 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.2263 / $43.1505 | Buy Now |
Part Details for TWCA276K060SCYZ0000
TWCA276K060SCYZ0000 CAD Models
TWCA276K060SCYZ0000 Part Data Attributes
|
TWCA276K060SCYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA276K060SCYZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 27uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5010 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Tan Delta | 0.102 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |