Part Details for TWCA686K025SCYZ0700 by Kyocera AVX Components
Overview of TWCA686K025SCYZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCA686K025SCYZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0875
|
Newark | Cap, 68µf, 25V, 10% Rohs Compliant: Yes |Kyocera Avx TWCA686K025SCYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.0400 / $46.8600 | Buy Now |
DISTI #
478-TWCA686K025SCYZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 40 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4685 | Buy Now |
DISTI #
TWCA686K025SCYZ070
|
Avnet Americas | Cap Tant Wet 68uF 25V 10% Axial 4.29 Ohm -55 to 200?C (Alt: TWCA686K025SCYZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days | 0 |
|
$54.5441 | Buy Now |
DISTI #
581-TWC686K025SCYZ07
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$41.2400 / $43.2400 | Order Now |
DISTI #
73984130
|
RS | Wet Tantalum,68 uF,25 V | AVX TWCA686K025SCYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2300 / $49.1500 | RFQ |
Part Details for TWCA686K025SCYZ0700
TWCA686K025SCYZ0700 CAD Models
TWCA686K025SCYZ0700 Part Data Attributes
|
TWCA686K025SCYZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA686K025SCYZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4290 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCA686K025SCYZ0700
This table gives cross-reference parts and alternative options found for TWCA686K025SCYZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA686K025SCYZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D686X9025C6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA686K025SCYZ0700 vs 135D686X9025C6E3 |
135D686X9025C6 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA686K025SCYZ0700 vs 135D686X9025C6 |