Part Details for TWCB127K008SCYZ0000 by Kyocera AVX Components
Overview of TWCB127K008SCYZ0000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWCB127K008SCYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2624
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Wet), 8V, 10% +Tol, 10% -Tol, 120Uf Rohs Compliant: Yes |Kyocera Avx TWCB127K008SCYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0700 | Buy Now |
DISTI #
2266-TWCB127K008SCYZ0000-ND
|
DigiKey | CAP TANT 120UF 10% 8V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$74.8600 / $81.2300 | Buy Now |
DISTI #
478-7763-ND
|
DigiKey | CAP TANT 120UF 10% 8V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.8090 | Buy Now |
DISTI #
70278694
|
RS | Capacitor, Tantalum, Cap 120 uF, Tol 10%, Vol-Rtg 8 VDC, Axial, ESR 2.21 Ohms, w/Sleeve | AVX TWCB127K008SCYZ0000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5100 / $42.6900 | RFQ |
|
Onlinecomponents.com |
10 Partner Stock |
|
$64.0500 / $181.6500 | Buy Now | |
DISTI #
C1S127007043134
|
Chip1Stop | Cap Tant Wet 120uF 8V 10% (7.92 X 16.28mm) Axial 2.21 Ohm 200℃ RoHS: Not Compliant pbFree: Yes | 10 |
|
$82.4000 / $86.1000 | Buy Now |
Part Details for TWCB127K008SCYZ0000
TWCB127K008SCYZ0000 CAD Models
TWCB127K008SCYZ0000 Part Data Attributes
|
TWCB127K008SCYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB127K008SCYZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2210 mΩ | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8 V | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for TWCB127K008SCYZ0000
This table gives cross-reference parts and alternative options found for TWCB127K008SCYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB127K008SCYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T197B127K008ATC | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TWCB127K008SCYZ0000 vs T197B127K008ATC |
TWCB127K008SCYZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCB127K008SCYZ0000 vs TWCB127K008SCYZ0700 |