Part Details for TWCB127K015SLSZ0000 by Kyocera AVX Components
Overview of TWCB127K015SLSZ0000 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWCB127K015SLSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWCB127K015SLSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3260 | Buy Now |
DISTI #
TWCB127K015SLSZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: TWCB127K015SLSZ000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ |
Part Details for TWCB127K015SLSZ0000
TWCB127K015SLSZ0000 CAD Models
TWCB127K015SLSZ0000 Part Data Attributes
|
TWCB127K015SLSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB127K015SLSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 990 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 565.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB127K015SLSZ0000
This table gives cross-reference parts and alternative options found for TWCB127K015SLSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB127K015SLSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0291 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TWCB127K015SLSZ0000 vs M39006/22-0291 |
TWCB127K015SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | Kyocera AVX Components | TWCB127K015SLSZ0000 vs TWCB127K015SCLZ000H |
T192B127K015RSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TWCB127K015SLSZ0000 vs T192B127K015RSC |
T192B127K015PSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TWCB127K015SLSZ0000 vs T192B127K015PSC |
135D127X9015F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB127K015SLSZ0000 vs 135D127X9015F2 |
T292B127K015MSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TWCB127K015SLSZ0000 vs T292B127K015MSC |
TWCB127K015SCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB127K015SLSZ0000 vs TWCB127K015SCSZ070H |
TWCB127K015SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | Kyocera AVX Components | TWCB127K015SLSZ0000 vs TWCB127K015SLLZ000H |
T190B127K015MSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TWCB127K015SLSZ0000 vs T190B127K015MSC |
T190B127K015PSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TWCB127K015SLSZ0000 vs T190B127K015PSC |