Part Details for TWCB127K050CCSZ0000 by Kyocera AVX Components
Overview of TWCB127K050CCSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWCB127K050CCSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9995
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWCB127K050CCSZ0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7300 / $54.0000 | Buy Now |
DISTI #
478-TWCB127K050CCSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0720 | Buy Now |
DISTI #
TWCB127K050CCSZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: TWCB127K050CCSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$64.4431 | Buy Now |
DISTI #
581-TWCB127K050CCSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$53.0700 / $53.0800 | Order Now |
DISTI #
73984120
|
RS | Wet Tantalum,120 uF,50 V | AVX TWCB127K050CCSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9600 / $71.0700 | RFQ |
Part Details for TWCB127K050CCSZ0000
TWCB127K050CCSZ0000 CAD Models
TWCB127K050CCSZ0000 Part Data Attributes
|
TWCB127K050CCSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB127K050CCSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2490 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 468 mA | |
Surface Mount | NO | |
Tan Delta | 0.225 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB127K050CCSZ0000
This table gives cross-reference parts and alternative options found for TWCB127K050CCSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB127K050CCSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191B127K050A | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TWCB127K050CCSZ0000 vs T191B127K050A |
M39006/25-0052 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB127K050CCSZ0000 vs M39006/25-0052 |
M39006/25-0052H | Tantalum Capacitor, | EXXELIA Group | TWCB127K050CCSZ0000 vs M39006/25-0052H |
TWCB127K050CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB127K050CCSZ0000 vs TWCB127K050CCLZ0700 |
M39006/31-0140H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCB127K050CCSZ0000 vs M39006/31-0140H |
TWCB127K050CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, | Kyocera AVX Components | TWCB127K050CCSZ0000 vs TWCB127K050CLLZ000H |
TWCB127K050SLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB127K050CCSZ0000 vs TWCB127K050SLLZ0700 |
T291B127K050RSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TWCB127K050CCSZ0000 vs T291B127K050RSC-0100 |
TWCB127K050CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB127K050CCSZ0000 vs TWCB127K050CLLZ070H |
136D127X9050F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB127K050CCSZ0000 vs 136D127X9050F2E3 |