Part Details for TWCB127K050CCYZ0000 by Kyocera AVX Components
Overview of TWCB127K050CCYZ0000 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCB127K050CCYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5375
|
Newark | Tantalum Capacitor, 120Uf, 10%, 50V, Axial, Capacitance:120Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:2.49Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7.14Mm Rohs Compliant: No |Kyocera Avx TWCB127K050CCYZ0000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-8761-ND
|
DigiKey | CAP TANT 120UF 10% 50V AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5 In Stock |
|
$46.1730 / $61.7000 | Buy Now |
Part Details for TWCB127K050CCYZ0000
TWCB127K050CCYZ0000 CAD Models
TWCB127K050CCYZ0000 Part Data Attributes
|
TWCB127K050CCYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB127K050CCYZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2490 mΩ | |
Leakage Current | 0.004 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.225 | |
Terminal Shape | WIRE |