Part Details for TWCB476K050SCYZ0000 by Kyocera AVX Components
Overview of TWCB476K050SCYZ0000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWCB476K050SCYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2631
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Wet), 50V, 10% +Tol, 10% -Tol, 47Uf Rohs Compliant: Yes |Kyocera Avx TWCB476K050SCYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4100 / $75.8900 | Buy Now |
DISTI #
478-7745-ND
|
DigiKey | CAP TANT 47UF 10% 50V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tray |
12 In Stock |
|
$48.1193 / $71.1700 | Buy Now |
DISTI #
2266-TWCB476K050SCYZ0000-ND
|
DigiKey | CAP TANT 47UF 10% 50V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$81.2300 | Buy Now |
DISTI #
70278715
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 10%, Vol-Rtg 50 VDC, Axial, ESR 3.11 Ohms, w/Sleeve | AVX TWCB476K050SCYZ0000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0600 / $44.2600 | RFQ |
|
Onlinecomponents.com |
7 Partner Stock |
|
$64.0500 / $181.6500 | Buy Now | |
DISTI #
C1S127007043204
|
Chip1Stop | Cap Tant Wet 47uF 50V 10% (7.92 X 16.28mm) Axial 3.11 Ohm 200℃ RoHS: Not Compliant pbFree: Yes | 7 |
|
$89.6000 / $93.6000 | Buy Now |
Part Details for TWCB476K050SCYZ0000
TWCB476K050SCYZ0000 CAD Models
TWCB476K050SCYZ0000 Part Data Attributes
|
TWCB476K050SCYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB476K050SCYZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 47uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3110 mΩ | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Shape | WIRE |
Alternate Parts for TWCB476K050SCYZ0000
This table gives cross-reference parts and alternative options found for TWCB476K050SCYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB476K050SCYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T197B476K050ASC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | TWCB476K050SCYZ0000 vs T197B476K050ASC |
TWCB476K050SCYZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | TWCB476K050SCYZ0000 vs TWCB476K050SCYZ0700 |
TWAB476K050SBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWCB476K050SCYZ0000 vs TWAB476K050SBYZ0700 |
TWAB476K050SBYZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWCB476K050SCYZ0000 vs TWAB476K050SBYZ0000 |
T197B476K050ATC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | TWCB476K050SCYZ0000 vs T197B476K050ATC |
135D476X9050F6 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB476K050SCYZ0000 vs 135D476X9050F6 |