Part Details for TWCB826K075SCYZ0700 by Kyocera AVX Components
Overview of TWCB826K075SCYZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCB826K075SCYZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0883
|
Newark | Cap, 82Μf, 75V, 10% Rohs Compliant: Yes |Kyocera Avx TWCB826K075SCYZ0700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$48.0400 / $64.2400 | Buy Now |
DISTI #
478-TWCB826K075SCYZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7580 | Buy Now |
DISTI #
TWCB826K075SCYZ070
|
Avnet Americas | Cap Tant Wet 82uF 75V 10% Axial 2.46 Ohm -55 to 200°C (Alt: TWCB826K075SCYZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days | 84 Factory Stock |
|
$64.0623 | Buy Now |
DISTI #
581-TWCB826K075SCYZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$52.6700 / $61.0100 | Order Now |
DISTI #
73984088
|
RS | Wet Tantalum,82 uF,75 V | AVX TWCB826K075SCYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5900 / $70.6500 | RFQ |
Part Details for TWCB826K075SCYZ0700
TWCB826K075SCYZ0700 CAD Models
TWCB826K075SCYZ0700 Part Data Attributes
|
TWCB826K075SCYZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB826K075SCYZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2460 mΩ | |
Leakage Current | 0.004 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.152 | |
Terminal Shape | WIRE |