Part Details for TWCD127K025SCYZ0000 by Kyocera AVX Components
Overview of TWCD127K025SCYZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWCD127K025SCYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2635
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Wet), 25V, 10% +Tol, 10% -Tol, 120Uf Rohs Compliant: Yes |Kyocera Avx TWCD127K025SCYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9700 / $98.9600 | Buy Now |
DISTI #
2266-TWCD127K025SCYZ0000-ND
|
DigiKey | TWCD127K025SCYZ0000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$95.7600 / $103.9100 | Buy Now |
|
Onlinecomponents.com |
10 Partner Stock |
|
$81.9400 / $113.8700 | Buy Now | |
DISTI #
C1S127007215971
|
Chip1Stop | Capacitor Tantalum Wet RoHS: Not Compliant | 10 |
|
$114.0000 / $119.0000 | Buy Now |
Part Details for TWCD127K025SCYZ0000
TWCD127K025SCYZ0000 CAD Models
TWCD127K025SCYZ0000 Part Data Attributes
|
TWCD127K025SCYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD127K025SCYZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 120uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2320 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Shape | WIRE |
Alternate Parts for TWCD127K025SCYZ0000
This table gives cross-reference parts and alternative options found for TWCD127K025SCYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD127K025SCYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D127X9025T6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD127K025SCYZ0000 vs 135D127X9025T6E3 |