Part Details for TWCD157K030CCYZ0000 by Kyocera AVX Components
Overview of TWCD157K030CCYZ0000 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCD157K030CCYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5387
|
Newark | Tantalum Capacitor, 150Uf, 10%, 30V, Axial, Capacitance:150µf, Voltage(Dc):30V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:2.03Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:9.52Mm Rohs Compliant: No |Kyocera Avx TWCD157K030CCYZ0000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$56.1300 / $65.5500 | Buy Now |
DISTI #
478-8754-ND
|
DigiKey | CAP TANT 150UF 10% 30V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1 In Stock |
|
$48.2870 / $51.8900 | Buy Now |
Part Details for TWCD157K030CCYZ0000
TWCD157K030CCYZ0000 CAD Models
TWCD157K030CCYZ0000 Part Data Attributes
|
TWCD157K030CCYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD157K030CCYZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 150uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2030 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Shape | WIRE |