There are no models available for this part yet.
Overview of TWCD187K025SCYZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCD187K025SCYZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ2638
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Wet), 25V, 10% +Tol, 10% -Tol, 180Uf Rohs Compliant: Yes |Kyocera Avx TWCD187K025SCYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.6700 | Buy Now | |
DISTI #
2266-TWCD187K025SCYZ0000-ND
|
DigiKey | CAP TANT 180UF 10% 25V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$98.7100 | Buy Now | |
DISTI #
478-7754-ND
|
DigiKey | CAP TANT 180UF 10% 25V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.9030 | Buy Now | |
DISTI #
70278703
|
RS | Capacitor, Tantalum, Cap 180uF, Tol 10%, Vol-Rtg 25 VDC, Axial, ESR 1.92 Ohms, w/Sleeve | AVX TWCD187K025SCYZ0000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3700 / $50.7600 | RFQ | |
Onlinecomponents.com |
2 Partner Stock |
|
$77.8400 / $190.3100 | Buy Now | |||
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | 8 |
|
$83.3803 / $92.6448 | Buy Now | |||
DISTI #
C1S127007043268
|
Chip1Stop | Cap Tant Wet 180uF 25V 10% (10.31 X 19.46mm) Axial 1.92 Ohm 200℃ RoHS: Not Compliant pbFree: Yes | 2 |
|
$109.0000 | Buy Now |
CAD Models for TWCD187K025SCYZ0000 by Kyocera AVX Components
Part Data Attributes for TWCD187K025SCYZ0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
180 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
10.31 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1920 mΩ
|
Leakage Current
|
0.002 mA
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.26
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWCD187K025SCYZ0000
This table gives cross-reference parts and alternative options found for TWCD187K025SCYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD187K025SCYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T197C187K025ATC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | TWCD187K025SCYZ0000 vs T197C187K025ATC |
135D187X9025T6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD187K025SCYZ0000 vs 135D187X9025T6E3 |
T197C187K025ASC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | TWCD187K025SCYZ0000 vs T197C187K025ASC |
TWCD187K025SCYZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD187K025SCYZ0000 vs TWCD187K025SCYZ0700 |