Part Details for TWCD227M060SCYZ0700 by Kyocera AVX Components
Overview of TWCD227M060SCYZ0700 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCD227M060SCYZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWCD227M060SCYZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2485 | Buy Now |
DISTI #
TWCD227M060SCYZ070
|
Avnet Americas | Cap Tant Wet 220uF 60V 20% Axial (Alt: TWCD227M060SCYZ070) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days | 140 Factory Stock |
|
$74.3716 | Buy Now |
DISTI #
581-TWCD227M060SCYZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$61.2400 / $61.2500 | Order Now |
DISTI #
73984083
|
RS | Wet Tantalum,220 uF,60 V | AVX TWCD227M060SCYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$55.3600 / $61.5200 | RFQ |
Part Details for TWCD227M060SCYZ0700
TWCD227M060SCYZ0700 CAD Models
TWCD227M060SCYZ0700 Part Data Attributes
|
TWCD227M060SCYZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD227M060SCYZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1810 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |