Part Details for TWCD477K030SCYZ0700 by Kyocera AVX Components
Overview of TWCD477K030SCYZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCD477K030SCYZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0885
|
Newark | Cap, 470µf, 30V, 10% Rohs Compliant: Yes |Kyocera Avx TWCD477K030SCYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$59.2200 / $79.2000 | Buy Now |
DISTI #
478-TWCD477K030SCYZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2485 | Buy Now |
DISTI #
TWCD477K030SCYZ070
|
Avnet Americas | Cap Tant Wet 470uF 30V 10% Axial 1.81 Ohm -55 to 200°C (Alt: TWCD477K030SCYZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days | 0 |
|
$74.3716 | Buy Now |
DISTI #
581-TWCD477K030SCYZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$60.4000 / $61.2500 | Order Now |
DISTI #
73984075
|
RS | Wet Tantalum,470 uF,30 V | AVX TWCD477K030SCYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$73.8200 / $82.0200 | RFQ |
Part Details for TWCD477K030SCYZ0700
TWCD477K030SCYZ0700 CAD Models
TWCD477K030SCYZ0700 Part Data Attributes
|
TWCD477K030SCYZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD477K030SCYZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1810 mΩ | |
Leakage Current | 0.008 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Surface Mount | NO | |
Tan Delta | 0.64 | |
Terminal Shape | WIRE |
Alternate Parts for TWCD477K030SCYZ0700
This table gives cross-reference parts and alternative options found for TWCD477K030SCYZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD477K030SCYZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T198C477K030ATC | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 470uF, | KEMET Corporation | TWCD477K030SCYZ0700 vs T198C477K030ATC |
TWAD477K030SBYZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWCD477K030SCYZ0700 vs TWAD477K030SBYZ0000 |
TWAD477K030SBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWCD477K030SCYZ0700 vs TWAD477K030SBYZ0700 |
135D477X9030T6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD477K030SCYZ0700 vs 135D477X9030T6E3 |
135D477X9030T6 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD477K030SCYZ0700 vs 135D477X9030T6 |