TWCD506K060CCYZ0000
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, NON SOLID

Overview of TWCD506K060CCYZ0000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for TWCD506K060CCYZ0000 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 08X5390
Newark Tantalum Capacitor, 50Uf, 10%, 60V, Axial, Capacitance:50µf, Voltage(Dc):60V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:2.65Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:9.52Mm Rohs Compliant: No |Kyocera Avx TWCD506K060CCYZ0000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 478-8755-ND
DigiKey CAP TANT 50UF 10% 60V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1 $51.3100
  • 20 $48.4625
$48.4625 / $51.3100 Buy Now

CAD Models for TWCD506K060CCYZ0000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWCD506K060CCYZ0000 by Kyocera AVX Components

TWCD506K060CCYZ0000
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
50 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
9.52 mm
Dielectric Material
TANTALUM (WET)
ESR
2650 mΩ
Leakage Current
0.002 mA
Length
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
60 V
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Want to compare parts?
  1. TWCD506K060CCYZ0000
    Kyocera AVX Components
    CAPACITOR, TANTALUM, NON SOLID
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWCD506K060CCYZ0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWCD506K060CCYZ0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TWCD506K060CCYZ0000 would you like to use for your alert(s)?
  • Please alert me when TWCD506K060CCYZ0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWCD506K060CCYZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWCD506K060CCYZ0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWCD506K060CCYZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWCD506K060CCYZ0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWCD506K060CCYZ0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: