There are no models available for this part yet.
Overview of TWCD566K075SLSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWCD566K075SLSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44X0091
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWCD566K075SLSZ0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9700 / $64.9100 | Buy Now | |
DISTI #
478-TWCD566K075SLSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7920 | Buy Now | |
DISTI #
TWCD566K075SLSZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: TWCD566K075SLSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$77.4600 | Buy Now | |
DISTI #
581-TWCD566K075SLSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$63.7900 / $63.8000 | Order Now | |
DISTI #
73984069
|
RS | Wet Tantalum,56 uF,75 V | AVX TWCD566K075SLSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$76.8800 / $85.4300 | RFQ |
CAD Models for TWCD566K075SLSZ0000 by Kyocera AVX Components
Part Data Attributes for TWCD566K075SLSZ0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
56 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
10.31 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1310 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.002 mA
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Ripple Current
|
520.65 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.055
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWCD566K075SLSZ0000
This table gives cross-reference parts and alternative options found for TWCD566K075SLSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD566K075SLSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD566K075SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | TWCD566K075SLSZ0000 vs TWCD566K075SLLZ000H |
T190C566K075MSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCD566K075SLSZ0000 vs T190C566K075MSC |
T190C566K075PSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCD566K075SLSZ0000 vs T190C566K075PSC |
TWCD566K075SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD566K075SLSZ0000 vs TWCD566K075SCLZ070H |
T192C566K075ASC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCD566K075SLSZ0000 vs T192C566K075ASC |
T190C566K075RSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCD566K075SLSZ0000 vs T190C566K075RSC |
TWCD566K075SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCD566K075SLSZ0000 vs TWCD566K075SLLZ9000 |
T292C566K075PSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCD566K075SLSZ0000 vs T292C566K075PSC |
TWCD566K075SCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCD566K075SLSZ0000 vs TWCD566K075SCLZ900H |
TWCD566K075SCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | TWCD566K075SLSZ0000 vs TWCD566K075SCSZ000H |