Part Details for TWCD686K060SCYZ0000 by Kyocera AVX Components
Overview of TWCD686K060SCYZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCD686K060SCYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2641
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Wet), 60V, 10% +Tol, 10% -Tol, 68Uf Rohs Compliant: Yes |Kyocera Avx TWCD686K060SCYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9700 / $98.9600 | Buy Now |
DISTI #
2266-TWCD686K060SCYZ0000-ND
|
DigiKey | TWCD686K060SCYZ0000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$95.7600 / $103.9100 | Buy Now |
|
Onlinecomponents.com |
10 Partner Stock |
|
$81.9400 / $113.8700 | Buy Now | |
DISTI #
C1S127007216022
|
Chip1Stop | Capacitor Tantalum Wet RoHS: Not Compliant | 10 |
|
$105.0000 / $110.0000 | Buy Now |
Part Details for TWCD686K060SCYZ0000
TWCD686K060SCYZ0000 CAD Models
TWCD686K060SCYZ0000 Part Data Attributes
|
TWCD686K060SCYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD686K060SCYZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2540 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Shape | WIRE |
Alternate Parts for TWCD686K060SCYZ0000
This table gives cross-reference parts and alternative options found for TWCD686K060SCYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD686K060SCYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T197C686K060ASC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TWCD686K060SCYZ0000 vs T197C686K060ASC |
135D686X9060T6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD686K060SCYZ0000 vs 135D686X9060T6E3 |
TWCD686K060SCYZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD686K060SCYZ0000 vs TWCD686K060SCYZ0700 |