Part Details for TWCD686K060SLSZ0000 by Kyocera AVX Components
Overview of TWCD686K060SLSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWCD686K060SLSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0100
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWCD686K060SLSZ0000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9600 / $65.3500 | Buy Now |
DISTI #
478-TWCD686K060SLSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7920 | Buy Now |
DISTI #
TWCD686K060SLSZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: TWCD686K060SLSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$77.4600 | Buy Now |
DISTI #
581-TWCD686K060SLSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$63.7900 / $63.8000 | Order Now |
DISTI #
73984068
|
RS | Wet Tantalum,68 uF,60 V | AVX TWCD686K060SLSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9900 / $64.4400 | RFQ |
Part Details for TWCD686K060SLSZ0000
TWCD686K060SLSZ0000 CAD Models
TWCD686K060SLSZ0000 Part Data Attributes
|
TWCD686K060SLSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD686K060SLSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 68uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1270 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 532.35 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD686K060SLSZ0000
This table gives cross-reference parts and alternative options found for TWCD686K060SLSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD686K060SLSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0377 | Tantalum Capacitor, | EXXELIA Group | TWCD686K060SLSZ0000 vs M39006/22-0377 |
TWCD686K060SLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD686K060SLSZ0000 vs TWCD686K060SLLZ070H |
T192C686K060PSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TWCD686K060SLSZ0000 vs T192C686K060PSC |
T290C686K060MSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TWCD686K060SLSZ0000 vs T290C686K060MSC |
T190C686K060PSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TWCD686K060SLSZ0000 vs T190C686K060PSC |
M39006/22-0157 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TWCD686K060SLSZ0000 vs M39006/22-0157 |
TWCD686K060SLSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD686K060SLSZ0000 vs TWCD686K060SLSZ070H |
T292C686K060MSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TWCD686K060SLSZ0000 vs T292C686K060MSC |
TWCD686K060SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 68uF | Kyocera AVX Components | TWCD686K060SLSZ0000 vs TWCD686K060SCSZ0000 |
M39006/22-0157H | Tantalum Capacitor, | EXXELIA Group | TWCD686K060SLSZ0000 vs M39006/22-0157H |