There are no models available for this part yet.
Overview of TWCD686K100CCSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWCD686K100CCSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TWCD686K100CCSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0360 | Buy Now | |
DISTI #
TWCD686K100CCSZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: TWCD686K100CCSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$78.9707 | Buy Now | |
DISTI #
581-TWCD686K100CCSZ
|
Mouser Electronics | Tantalum Capacitors - Wet 100V 68uF ESR=2.21Oh ms 10% T3 RoHS: Compliant | 0 |
|
$56.5000 / $59.3600 | Order Now | |
DISTI #
73984067
|
RS | Wet Tantalum,68 uF,100 V | AVX TWCD686K100CCSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$78.3800 / $87.0900 | RFQ |
CAD Models for TWCD686K100CCSZ0000 by Kyocera AVX Components
Part Data Attributes for TWCD686K100CCSZ0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.52 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
2210 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
624 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.113
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWCD686K100CCSZ0000
This table gives cross-reference parts and alternative options found for TWCD686K100CCSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD686K100CCSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD686K100CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 68uF, | Kyocera AVX Components | TWCD686K100CCSZ0000 vs TWCD686K100CCLZ000H |
M39006/25-0254 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD686K100CCSZ0000 vs M39006/25-0254 |
TWCD686K100CLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD686K100CCSZ0000 vs TWCD686K100CLLZ0700 |
T191C686K100AC-0200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TWCD686K100CCSZ0000 vs T191C686K100AC-0200 |
T291C686K100MSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TWCD686K100CCSZ0000 vs T291C686K100MSC-0100 |
T291C686K100PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCD686K100CCSZ0000 vs T291C686K100PS |
T191C686K100ASC-0100 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TWCD686K100CCSZ0000 vs T191C686K100ASC-0100 |
M39006/31-0254 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD686K100CCSZ0000 vs M39006/31-0254 |
T291C686K100P | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | TWCD686K100CCSZ0000 vs T291C686K100P |
TWCD686K100CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCD686K100CCSZ0000 vs TWCD686K100CLLZ9000 |