Part Details for TWCE167M050SCYZ0700 by Kyocera AVX Components
Overview of TWCE167M050SCYZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCE167M050SCYZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0886
|
Newark | Cap, 160µf, 50V, 20% Rohs Compliant: Yes |Kyocera Avx TWCE167M050SCYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$70.7100 | Buy Now |
DISTI #
478-TWCE167M050SCYZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9840 | Buy Now |
DISTI #
TWCE167M050SCYZ070
|
Avnet Americas | Cap Tant Wet 16uF 50V 20% Axial 1.41 Ohm -55 to 200?C (Alt: TWCE167M050SCYZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days | 0 |
|
$82.5505 | Buy Now |
DISTI #
581-TWCE167M050SCYZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$67.9900 | Order Now |
DISTI #
73984050
|
RS | Tantalum - NTP Conformal160 uF,50 V | AVX TWCE167M050SCYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$81.9400 / $91.0400 | RFQ |
Part Details for TWCE167M050SCYZ0700
TWCE167M050SCYZ0700 CAD Models
TWCE167M050SCYZ0700 Part Data Attributes
|
TWCE167M050SCYZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCE167M050SCYZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 160 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1410 mΩ | |
Leakage Current | 0.008 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Shape | WIRE |
Alternate Parts for TWCE167M050SCYZ0700
This table gives cross-reference parts and alternative options found for TWCE167M050SCYZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE167M050SCYZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D167X0050K6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 160uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCE167M050SCYZ0700 vs 135D167X0050K6E3 |