Part Details for TWD2206 by Spectrum Microwave
Overview of TWD2206 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWD2206
TWD2206 CAD Models
TWD2206 Part Data Attributes
|
TWD2206
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TWD2206
Spectrum Microwave
5 MHz - 4000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.8 dB INSERTION LOSS, DP3, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.8 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 2 |
Alternate Parts for TWD2206
This table gives cross-reference parts and alternative options found for TWD2206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWD2206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-206-PIN | SPDT, 5MHz Min, 3000MHz Max, 2 Func, 2.6dB Insertion Loss-Max, GAAS, DI-1, 14 PIN | MACOM | TWD2206 vs SW-206-PIN |
SW-206 | 5MHz - 4000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.6dB INSERTION LOSS | TE Connectivity | TWD2206 vs SW-206 |