| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TWD2244 | API Technologies Corp EIS (RETIRED) | Check for Price | SP3T, 5MHz Min, 2000MHz Max, DP1016 PIN | TWD2244 vs TWD2244 |
Part Details for TWD2244 by Spectrum Control
Results Overview of TWD2244 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TWD2244 Information
TWD2244 by Spectrum Control is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
TWD2244 Part Data Attributes
|
|
TWD2244
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TWD2244
Spectrum Control
SP3T, 5MHz Min, 2000MHz Max
|
| Part Life Cycle Code | Transferred | |
| Package Description | Dp1016 Pin | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 5 Mhz | |
| RF/Microwave Device Type | Sp3t | |
| VSWR-Max | 1.2 |
Alternate Parts for TWD2244
This table gives cross-reference parts and alternative options found for TWD2244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWD2244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.