Part Details for TWETKLJANF-13.000000 by Taitien Electronics Co Ltd
Overview of TWETKLJANF-13.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWETKLJANF-13.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1235-ND
|
DigiKey | XTAL OSC TCXO 13.0000MHZ CMOS Min Qty: 100 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$22.7555 | Buy Now |
Part Details for TWETKLJANF-13.000000
TWETKLJANF-13.000000 CAD Models
TWETKLJANF-13.000000 Part Data Attributes:
|
TWETKLJANF-13.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TWETKLJANF-13.000000
Taitien Electronics Co Ltd
OSC TCXO 13MHZ 3.3V CMOS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.12X.2,145/86 | |
Physical Dimension | 5mm x 3.2mm x 1.85mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |