| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TWN6002 | Spectrum Microwave | Check for Price | 10 MHz - 2000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, SM-24 PIN | TWN6002 vs TWN6002 |
Part Details for TWN6002 by Spectrum Control
Results Overview of TWN6002 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TWN6002 Information
TWN6002 by Spectrum Control is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
US Tariff Estimator: TWN6002 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TWN6002 Part Data Attributes
|
|
TWN6002
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TWN6002
Spectrum Control
SPST, 10MHz Min, 2000MHz Max
|
| Part Life Cycle Code | Transferred | |
| Package Description | Sm-24 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| RF/Microwave Device Type | Spst | |
| VSWR-Max | 1.25 |
Alternate Parts for TWN6002
This table gives cross-reference parts and alternative options found for TWN6002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWN6002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.