Part Details for TWSA127K025SBDZ0000 by Kyocera AVX Components
Overview of TWSA127K025SBDZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWSA127K025SBDZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWSA127K025SBDZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.9930 | Buy Now |
DISTI #
TWSA127K025SBDZ000
|
Avnet Americas | Wet Electrolytic Tantalum Capacitor 120uF 25V 10% 2-Pin Axial Leaded (Alt: TWSA127K025SBDZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$48.4862 | Buy Now |
DISTI #
581-TWSA127K025SBDZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$58.9900 / $59.0000 | Order Now |
DISTI #
73984020
|
RS | Tantalum - NTP Conformal120 uF,25 V | AVX TWSA127K025SBDZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1000 / $79.0000 | RFQ |