There are no models available for this part yet.
Overview of TWSW-40 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWSW-40 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48T2941
|
Newark | Torque, Wrench, 3/8 Inch, Torque Range Ft-Lb:40In-Lb, Torque Range N-M:4.51N-M, Drive Size - Metric:-, Drive Size - Imperial:3/8", Overall Length:-, Product Range:- Rohs Compliant: Yes |Jonard Tools TWSW-40 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9500 | Buy Now | |
DISTI #
K581-ND
|
DigiKey | HANDLE TORQUE 40 IN-LBS 7" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9800 | Buy Now | |
DISTI #
801-TWSW-40
|
Mouser Electronics | Wrenches TORQUE WR,SWIVL HEAD 40IN/LB RoHS: Compliant | 0 |
|
$62.9500 | Order Now | |
DISTI #
70176868
|
RS | Torque Wrench, Swivel Head, 40in/lb | Jonard TWSW-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7600 / $63.5800 | RFQ | |
Onlinecomponents.com | Torque Wr,Swivel Head - 40In/Lb RoHS: Compliant | 0 |
|
$62.9500 / $73.4200 | Buy Now |
CAD Models for TWSW-40 by Jonard Tools
Part Data Attributes for TWSW-40 by Jonard Tools
TWSW-40
Jonard Tools
|
|
---|---|
Samacsys Manufacturer
|
Jonard Tools
|
Want to compare parts?
-
TWSW-40Jonard ToolsVS
-