Part Details for TX10/6/4-3E5 by Ferroxcube International Holding BV
Overview of TX10/6/4-3E5 by Ferroxcube International Holding BV
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX10/6/4-3E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C0959
|
Newark | Ferrite Core, Toroid, 3E5, Core Type:Toroid, Core Size:Tx10/6/4, Core Material Grade:3E5, For Use With:Tx10/6/4, Effective Magnetic Path Length:24.1Mm, Ae Effective Cross Section Area:7.8Mm², Inductance Factor Al:3.47Μh Rohs Compliant: Yes |Ferroxcube TX10/6/4-3E5 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5540 |
|
$0.1990 | Buy Now |
DISTI #
1779-TX10/6/4-3E5-ND
|
DigiKey | Ferrite Misc Min Qty: 6720 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2851 | Buy Now |
DISTI #
TX10/6-3E5
|
TME | Ferrite: toroidal, Øint: 5.75mm, Øout: 10.25mm, Core mat: 3E5 Min Qty: 1 | 0 |
|
$0.3200 / $1.0950 | RFQ |
Part Details for TX10/6/4-3E5
TX10/6/4-3E5 CAD Models
TX10/6/4-3E5 Part Data Attributes:
|
TX10/6/4-3E5
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
TX10/6/4-3E5
Ferroxcube International Holding BV
|
Samacsys Manufacturer | FERROXCUBE |