Part Details for TXA127K015P1F by Cornell Dubilier Electronics Inc
Overview of TXA127K015P1F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXA127K015P1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K4616
|
Newark | Tantalum Capacitor, 120Uf, 15V, Axial 10%, Capacitance:120µf, Voltage(Dc):15V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Cornell Dubilier TXA127K015P1F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TXA127K015P1F
TXA127K015P1F CAD Models
TXA127K015P1F Part Data Attributes
|
TXA127K015P1F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TXA127K015P1F
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.01 mA | |
Length | 20.88 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for TXA127K015P1F
This table gives cross-reference parts and alternative options found for TXA127K015P1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXA127K015P1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140C127K015AT4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TXA127K015P1F vs T140C127K015AT4250 |
T140C127K015ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TXA127K015P1F vs T140C127K015ATC-7443 |
T140C127K015AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF | KEMET Corporation | TXA127K015P1F vs T140C127K015AT7200 |
T140C127K015ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TXA127K015P1F vs T140C127K015ATC-7200 |
T140C127K015AS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TXA127K015P1F vs T140C127K015AS4251 |
T140C127K015AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TXA127K015P1F vs T140C127K015AS7443 |
T140C127K015ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TXA127K015P1F vs T140C127K015ASC-7442 |
T140C127K015ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TXA127K015P1F vs T140C127K015ASC-7443 |
T140C127K015AT4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TXA127K015P1F vs T140C127K015AT4251 |
T140C127K015ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | TXA127K015P1F vs T140C127K015ASC-7200 |